- RS Stock No.:
- 724-2712
- Mfr. Part No.:
- LQM21DN470N00L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 724-2712
- Mfr. Part No.:
- LQM21DN470N00L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 LQM21DN Series Multilayer Chip Bead Inductors
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials. The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 7mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.5mm |
Tolerance | ±30% |
Maximum DC Resistance | 1.2Ω |
Series | LQM21D |
Maximum Self Resonant Frequency | 7.5MHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |