- RS Stock No.:
- 604-1013
- Mfr. Part No.:
- MLG1608B27NJT000
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-1013
- Mfr. Part No.:
- MLG1608B27NJT000
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip inductor, MLG1608 Series
High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Specifications
Attribute | Value |
---|---|
Inductance | 27 nH |
Maximum DC Current | 500mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Tolerance | ±5% |
Maximum DC Resistance | 400mΩ |
Maximum Self Resonant Frequency | 2.7GHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Quality Factor | 12 |
Minimum Operating Temperature | -55°C |