- RS Stock No.:
- 604-0739
- Mfr. Part No.:
- MLG1005S4N7ST000
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-0739
- Mfr. Part No.:
- MLG1005S4N7ST000
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Chip Inductor MLG1005S Series
High-frequency (multilayer) chip inductor
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Monolithic structure combining ceramic and conductive materials
For use with mobile phones, portable networking devices and other high-frequency circuits
Specifications
Attribute | Value |
---|---|
Inductance | 4.7 nH |
Maximum DC Current | 700mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±0.3nH |
Maximum DC Resistance | 250mΩ |
Maximum Self Resonant Frequency | 5.4GHz |
Minimum Quality Factor | 8 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |