Wurth, WE-MK 22 nH 5% Multilayer SMD Inductor, Package SRF: 1.6GHz Q: 12 300mA dc
Discontinued product
- RS Stock No.:
- 212-7192
- Mfr. Part No.:
- 7447860122
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- TW
Attribute | Value |
Series | WE-MK |
Inductance | 22 nH |
Tolerance | 5% |
Maximum DC Current | 300mA |
Minimum Quality Factor | 12 |
Maximum Self Resonant Frequency | 1.6GHz |
Package/Case | Package |