Panasonic, ELJNC, 1008 (2520M) Multilayer Surface Mount Inductor 470 nH ±10% Multilayer 125mA Idc Q:10
- RS Stock No.:
- 182-6780
- Mfr. Part No.:
- ELJNCR47KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 182-6780
- Mfr. Part No.:
- ELJNCR47KF
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
Panasonic 1008 ELJNC Series High Frequency Chip Inductors
Panasonic ELJNC chip inductors are constructed from a non-magnetic core that ensures high frequency capability.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Surface mount core-less chip inductors particularly suited to high frequency applications in miniature electronic equipment, e.g. portable phones, pocket alarms and paging equipment.
High Q (quality) factor ensures sharp frequency response
High Q (quality) factor ensures sharp frequency response
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 125mA |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 1.6mm |
Dimensions | 2.5 x 2 x 1.6mm |
Tolerance | ±10% |
Maximum DC Resistance | 1.58Ω |
Series | ELJNC |
Maximum Self Resonant Frequency | 160MHz |
Minimum Quality Factor | 10 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |