TDK, TFM-GHM, SMD Shielded Multilayer Surface Mount Inductor with a Metal Core, 470 nH ±20% 4.7A Idc
- RS Stock No.:
- 181-5327
- Mfr. Part No.:
- TFM201610GHM-R47MTAA
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 181-5327
- Mfr. Part No.:
- TFM201610GHM-R47MTAA
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved.
With the same product shape and terminal structure as general chip parts it has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns.
By using a closed magnetic circuit structure leakage flux is minimized.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
With the same product shape and terminal structure as general chip parts it has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns.
By using a closed magnetic circuit structure leakage flux is minimized.
APPLICATION
Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices, compact power supply modules, other
Application guides: Smart phones/tablets
Specifications
Attribute | Value |
---|---|
Inductance | 470 nH |
Maximum DC Current | 4.7A |
Package/Case | SMD |
Length | 2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 2 x 1.6 x 1mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 41mΩ |
Series | TFM-GHM |
Core Material | Metal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |