Murata LL1608-FSL Series 220 nH ±5% Ceramic Multilayer SMD Inductor, 0603 (1608M) Case, SRF: 580MHz Q: 11 150mA dc

  • RS Stock No. 171-1785
  • Mfr. Part No. LL1608-FSLR22J
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Toko 0603 LL1608-FHL Series Multilayer Ceramic Inductors

Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).

Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)

Specifications
Attribute Value
Series LL1608-FSL
Inductance 220 nH
Tolerance ±5%
Maximum DC Current 150mA
Maximum Self Resonant Frequency 580MHz
Minimum Quality Factor 11
Package/Case 0603 (1608M)
Maximum DC Resistance
Core Material Ceramic
Dimensions 1.6 x 0.8 x 0.8mm
Depth 0.8mm
Height 0.8mm
Length 1.6mm
Maximum Operating Temperature +125°C
Inductor Construction Multilayer
Minimum Operating Temperature -55°C
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 4000)
MYR 0.363
units
Per unit
Per Reel*
4000 +
MYR0.363
MYR1,452.00
*price indicative
Related Products
LQG15HN SMD inductors from Murata feature a multilayer ...
Description:
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.LQGH15HS SMD inductors are highly reliable and ...
LQP15M Ultra small low profile chip inductor with ...
Description:
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required. High Q at high frequency rangeHigh self-resonant frequency due to low stray capacitance and narrow inductance distribution provides ...
Highly reliable Multilayer SMD Inductor with a Dual ...
Description:
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm). Supports high temperature reflow soldering (260°C, 3 times) and flow soldering Expanding operating temperature range (-55°C ...
Specific resistivity is very lowGood property of Q ...
Description:
Specific resistivity is very lowGood property of Q and high Superconducting radio frequencyCan be used at ranges above 100MHzApplications include Mobile communication systems, noise suppression at high frequency and Impedance matching.