Murata LL1005-FHL Series 1.2 nH ±0.3nH Ceramic Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 16GHz Q: 8 500mA dc

  • RS Stock No. 171-1783
  • Mfr. Part No. LL1005-FHL1N2S
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Toko 0402 LL1005-FHL Series Multilayer Ceramic Inductors

Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).

Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)

Specifications
Attribute Value
Series LL1005-FHL
Inductance 1.2 nH
Tolerance ±0.3nH
Maximum DC Current 500mA
Minimum Quality Factor 8
Maximum Self Resonant Frequency 16GHz
Package/Case 0402 (1005M)
Maximum DC Resistance 100mΩ
Core Material Ceramic
Dimensions 1 x 0.5 x 0.5mm
Depth 0.5mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +125°C
Inductor Construction Multilayer
Minimum Operating Temperature -55°C
Discontinued product
Related Products
LQM21 series of magnetically shielded chip inductors developed ...
Description:
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Low inductor valuesSuitable for reflow solderDesigned for high ...
Description:
Low inductor valuesSuitable for reflow solderDesigned for high frequency application in the communications industrySmall size 02:01Surface Mount 0402 Package.
Common mode noise suppression filters for high speed ...
Description:
Common mode noise suppression filters for high speed differential signal lines (USB 2.0, IEEE1394,LVDS). Noise suppression for differential signal line without distortion in high-speed signal transmissionSmall size and tight dimensional tolerance ( 0.85x0.65x0.45mm ±0.05mm )Impedance line-up, 67Ω to 120ΩVoltage ...
Highly reliable Multilayer SMD Inductor with a Dual ...
Description:
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm). Supports high temperature reflow soldering (260°C, 3 times) and flow soldering Expanding operating temperature range (-55°C ...