RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Inductor SMD 0402 3.3nH 300mA

This image is representative of the product range


Temporarily out of stock - back order for despatch when stock is available
Add to Basket

Price Each (On a Reel of 10000)

MYR0.075

units

Added

RS Stock No.:
166-9833
Mfr. Part No.:
LQG15HS3N3S02D
Manufacturer:
Murata
COO (Country of Origin):
JP
unitsPer unitPer Reel*
10000 +MYR0.075MYR750.00
*price indicative

Murata 0402 LQG15HS Series High Frequency Chip Inductors


LQGH15HS inductors from Murata are general use multilayer surface mount inductors. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L value tolerance among others.

LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.


Can be used in high frequency circuits
Lower DC resistance enables devices to use less power
Stable at high frequencies


AttributeValue
SeriesLQG15HS
Inductance3.3 nH
Tolerance±0.3nH
Maximum DC Current300mA
Minimum Quality Factor8
Maximum Self Resonant Frequency6GHz
Package/Case0402
Maximum DC Resistance170mΩ
Dimensions1 x 0.5 x 0.5mm
Depth0.5mm
Height0.5mm
Length1mm
Maximum Operating Temperature+125°C
Inductor ConstructionWire-Wound
MouldedYes
Minimum Operating Temperature-55°C