Wurth WE-PMCI Series 2.2 μH Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 25MHz 1.4A dc 150mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Wurth 0806 WE-PMCI Series Power Inductors

WE-PMCI power inductors from Wurth Elektronik feature a magnetically shielded construction that provides no crosstalk. These inductors have high DC bias current and are suitable for high current applications up to 3.6 A. With RDC values starting as low as 19 mΩ, these power inductors have small electrical resistance.

Compact
High efficiency
0806 case size
Reflow soldering recommended

Product Application Information

Suitable applications include low profile electronic devices, battery powered devices and portable devices such as tablets, cameras and smartphones. Other applications for WE-PMCI power inductors include high switching frequency DC-DC converters and high current power supplies.

SMT 0806 Inductors (Chokes)

Specifications
Attribute Value
Series WE-PMCI
Inductance 2.2 μH
Maximum DC Current 1.4A
Maximum Self Resonant Frequency 25MHz
Package/Case 0806 (2016M)
Maximum DC Resistance 150mΩ
Dimensions 2 x 1.6 x 1mm
Depth 1.6mm
Height 1mm
Length 2mm
Maximum Operating Temperature +125°C
Shielded Yes
Inductor Construction Moulded
Moulded Yes
Minimum Operating Temperature -40°C
Discontinued product
Related Products
MLF2012 Series Multilayer SMD inductor coils for signal ...
Description:
MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012’s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for ...
LQM21 series of magnetically shielded chip inductors developed ...
Description:
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Specific resistivity is very lowGood property of Q ...
Description:
Specific resistivity is very lowGood property of Q and high Superconducting radio frequencyCan be used at ranges above 100MHzApplications include Mobile communication systems, noise suppression at high frequency and Impedance matching.
Shielded constructionInductance range: 1.2 to 390 μHHeating current ...
Description:
Shielded constructionInductance range: 1.2 to 390 μHHeating current up to 4.8 A Halogen freeApplications: Selected automotive applications:Driver assistant Infotainment LightingDC/DC convertersPower supplies.