Wurth WE-TCI Series 2.2 nH Wirewound Surface Mount Inductor, 0201 (0603M) Case, SRF: Minimum of 8GHz Q: 8 200mA dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Wurth 0201 WE-TCI Series

Wurth WE-TCI Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.2 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Specifications
Attribute Value
Series WE-TCI
Inductance 2.2 nH
Maximum DC Current 200mA
Maximum Self Resonant Frequency 8GHz
Minimum Quality Factor 8
Package/Case 0201 (0603M)
Maximum DC Resistance 700mΩ
Dimensions 0.6 x 0.3 x 0.23mm
Depth 0.3mm
Height 0.23mm
Length 0.6mm
Maximum Operating Temperature +125°C
Moulded Yes
Inductor Construction Thin Film
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch when stock is available
Price 1 Reel of 10000
MYR 6,465.77
Reel(s)
Per Reel
Per unit*
1 +
MYR6,465.77
MYR0.647
*price indicative