Wurth WE-MK Series 15 nH Ceramic Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 2.3GHz Q: 8 300mA dc 500mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Specifications
Attribute Value
Series WE-MK
Inductance 15 nH
Maximum DC Current 300mA
Maximum Self Resonant Frequency 2.3GHz
Minimum Quality Factor 8
Package/Case 0402 (1005M)
Maximum DC Resistance 500mΩ
Core Material Ceramic
Dimensions 1 x 0.5 x 0.5mm
Depth 0.5mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +125°C
Inductor Construction Multilayer
Minimum Operating Temperature -55°C
Moulded Yes
Temporarily out of stock - back order for despatch 15/04/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 10000)
MYR 0.236
units
Per unit
Per Reel*
10000 +
MYR0.236
MYR2,360.00
*price indicative
Related Products
MHQ1005P series have a unique ceramic material and ...
Description:
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.Fine increments of inductance are achieved due to the multilayers. High Q characteristicsFine ...
Highly reliable Multilayer SMD Inductor with a Dual ...
Description:
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm). Supports high temperature reflow soldering (260°C, 3 times) and flow soldering Expanding operating temperature range (-55°C ...
The Multilayer Organic High Current Inductor is a ...
Description:
The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satelliteapplications, GPS, matching networks, and collision avoidance. Based on AVX’s patented multilayer organic technology. These 0402 size Multilayer Organic High Current Inductor ...
Wurth WE-MK Series 0603 multilayer ceramic inductors are ...
Description:
Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance ...