Wurth WE-MK Series 10 nH Ceramic Multilayer SMD Inductor, 0402 (1005M) Case, SRF: 3.2GHz Q: 8 300mA dc 400mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors

Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Specifications
Attribute Value
Series WE-MK
Inductance 10 nH
Maximum DC Current 300mA
Maximum Self Resonant Frequency 3.2GHz
Minimum Quality Factor 8
Package/Case 0402 (1005M)
Maximum DC Resistance 400mΩ
Core Material Ceramic
Dimensions 1 x 0.5 x 0.5mm
Depth 0.5mm
Height 0.5mm
Length 1mm
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Inductor Construction Multilayer
Moulded Yes
Discontinued product