Wurth, WE-PMI Series, 0805 (2012M) Unshielded Multilayer Surface Mount Inductor 330 nH ±20% Multilayer 1.4A Idc Q:8
- RS Stock No.:
- 163-5522
- Mfr. Part No.:
- 74479773133
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-5522
- Mfr. Part No.:
- 74479773133
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth 0805 WE-PMI (Low Profile) Series Power Multilayer Inductors
0805 WE-PMI series low profile power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0805 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.
Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 1.8A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Suitable for use in high current application of up to 1.8A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering
Specifications
Attribute | Value |
---|---|
Inductance | 330 nH |
Maximum DC Current | 1.4A |
Package/Case | 0805 (2012M) |
Length | 2.0mm |
Depth | 1.25mm |
Height | 0.5mm |
Dimensions | 2.0 x 1.25 x 0.5mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 100mΩ |
Series | WE-PMI Series |
Maximum Self Resonant Frequency | 200MHz |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 8 |
Maximum Operating Temperature | +125°C |