Wurth WE-PMI Series 1 μH ±20% Multilayer SMD Inductor, 0805 (2012M) Case, SRF: 100MHz 1.1A dc 190mΩ Rdc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth 0805 WE-PMI (Low Profile) Series Power Multilayer Inductors

0805 WE-PMI series low profile power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating temperature range of -40 to + 125°C. Typical applications for these 0805 WE-PMI power multilayer inductors include DC/DC converters especially at high switching frequences >1MHz and portable devides eg PDA and digital cameras.

Compact multilayer surface Mount Chip Bead Chokes, magnetically shielded to cut out cross talk.
Suitable for use in high current application of up to 1.8A
DCR values below 0.2Ω
Operating temperature range: -40°C to +125°C
Recommended for reflow soldering

Specifications
Attribute Value
Series WE-PMI
Inductance 1 μH
Tolerance ±20%
Maximum DC Current 1.1A
Maximum Self Resonant Frequency 100MHz
Package/Case 0805 (2012M)
Maximum DC Resistance 190mΩ
Dimensions 2 x 1.25 x 0.5mm
Depth 1.25mm
Height 0.5mm
Length 2mm
Maximum Operating Temperature +125°C
Inductor Construction Multilayer
Shielded No
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 5000)
MYR 2.40
units
Per unit
Per Reel*
5000 +
MYR2.40
MYR12,000.00
*price indicative