Bourns Multilayer SMD Inductor, 0603 (1608M) Case,

  • RS Stock No. 124-5778
  • Mfr. Part No. CI160808-18NJ
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Bourns 0603 CI160808 Series - Multilayer Chip Inductors

The CI60808 series of multilayer chip inductors are offered in a standard 0603 case size. They are feature high frequency and a nickel barrier. E12 series options are available.

Specifications
Attribute Value
Package/Case 0603 (1608M)
Discontinued product
Related Products
Murata LQM Series Surface mount film chip inductors ...
Description:
Murata LQM Series Surface mount film chip inductors feature a multilayer type ferrite core which enables a current rating of up to 1800 mA. These multilayer inductors offer a wide range of current ratings, inductance values and sizes. The LQM ...
0603 WE-PMI series power multilayer inductors with a ...
Description:
0603 WE-PMI series power multilayer inductors with a magnetically shielded construction to cut out cross talk. These WE-PMI power multilayer inductors are suitable for applications with high currents of up to 1.8A, have DCR values below 0.2Ω and an operating ...
Monolithic inductors with ferrite core with a shielding ...
Description:
Monolithic inductors with ferrite core with a shielding screen which protects them from interference from peripheral components.Applications: resonance and filtration and self-shock circuits for telecommunications equipment.
Specific resistivity is very lowGood property of Q ...
Description:
Specific resistivity is very lowGood property of Q and high Superconducting radio frequencyCan be used at ranges above 100MHzApplications include Mobile communication systems, noise suppression at high frequency and Impedance matching.