TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 2.7 μH ±10% Multilayer 50mA Idc Q:45
- RS Stock No.:
- 109-4526
- Mfr. Part No.:
- MLF2012A2R7KT
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 109-4526
- Mfr. Part No.:
- MLF2012A2R7KT
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TDK 0805 MLF2012 Series Magnetically Screened Inductors
SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc
Specifications
Attribute | Value |
---|---|
Inductance | 2.7 μH |
Maximum DC Current | 50mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Dimensions | 2 x 1.25 x 1.25mm |
Tolerance | ±10% |
Maximum DC Resistance | 550mΩ |
Series | MLF2012 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 100MHz |
Minimum Quality Factor | 45 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |