- RS Stock No.:
- 807-9489
- Mfr. Part No.:
- 1314032
- Manufacturer:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-9489
- Mfr. Part No.:
- 1314032
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Olflex 415CP Abrasion Resist Cable
The Oflex 415CP abrasion resistant cable is suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress. Applications include industrial machinery and machine tools, measurement, control and electrical applications. Outdoor use is possible within the indicated operating temperature range
Features and Benefits
Abrasion-resistant, screened PUR control cables with reduced outer diameters
Space and weight-saving installations due to small cable diameters
Increased durability under harsh conditions due to robust PUR outer sheath
Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
Copper braiding screens the cable against electromagnetic interference
High oil-resistance
Abrasion and notch-resistant
Low-adhesive surface
Resistant to hydrolysis and microbes
EMC compliant copper screening
Space and weight-saving installations due to small cable diameters
Increased durability under harsh conditions due to robust PUR outer sheath
Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media
Copper braiding screens the cable against electromagnetic interference
High oil-resistance
Abrasion and notch-resistant
Low-adhesive surface
Resistant to hydrolysis and microbes
EMC compliant copper screening
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX |
Number of Cores | 2 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
Outer Diameter | 6.5mm |
Sheath Material | Polyurethane PUR |
Standards Met | CE |
Maximum Operating Temperature | +80°C |
Drain Wire | Yes |
Screen Type | Braid, Foil |
Insulation Material | PVC |
Minimum Operating Temperature | -40°C |
Voltage Rating | 500 V |
Minimum Bend Radius | 6 x Diameter |
Conductor Material | Bare Copper |