- RS Stock No.:
- 807-9427
- Mfr. Part No.:
- 1027780
- Manufacturer:
- Lapp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 807-9427
- Mfr. Part No.:
- 1027780
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Olflex Chain 808 CP Cable
From Lapp, this Olflex Chain 808 CP cable is ideal for use in light and ordinary duty in power chain applications. With a good degree of mechanical resistance, and resistance to oil, this highly flexible cable is well suited to the challenging industrial environments where energy chain or drag chain is typically used.
The Olflex Chain cable is made up of fine wire copper strands, with a robust PUR sheath that is notch-resistant, as well as resistant to abrasion and tearing. The cable is also screened for EMC compliance, and so can be used confidentially where electro magnetic signal interference is a concern.
Features and Benefits
Compact design
EMC compliant
For use in dry, damp or wet interiors
For travel distances up to 10 m.
Low-adhesive surface
Oil-resistant
Applications
Olflex Chain cables are designed for use in flexible installations, such as power chain and moving machinery, and this model is also suited for EMC sensitive environments. This cable is often used in;
Machine tools and transfer lines
Measuring, control and regulating circuits
Accessories
Olflex cables should be use with accessories that match their capabilities,and as such Lapp provide a range of EMC compliant cable glands.
136-8520 is an M25 Skintop EMC Brush Cable Gland
136-8521 is an M32 Skintop EMC Brush Cable Gland
136-8522 is an M40 Skintop EMC Brush Cable Gland
136-8523 is an M50 Skintop EMC Brush Cable Gland
136-8524 is an M63 Skintop EMC Brush Cable Gland
The Olflex Chain cable is made up of fine wire copper strands, with a robust PUR sheath that is notch-resistant, as well as resistant to abrasion and tearing. The cable is also screened for EMC compliance, and so can be used confidentially where electro magnetic signal interference is a concern.
Features and Benefits
Compact design
EMC compliant
For use in dry, damp or wet interiors
For travel distances up to 10 m.
Low-adhesive surface
Oil-resistant
Applications
Olflex Chain cables are designed for use in flexible installations, such as power chain and moving machinery, and this model is also suited for EMC sensitive environments. This cable is often used in;
Machine tools and transfer lines
Measuring, control and regulating circuits
Accessories
Olflex cables should be use with accessories that match their capabilities,and as such Lapp provide a range of EMC compliant cable glands.
136-8520 is an M25 Skintop EMC Brush Cable Gland
136-8521 is an M32 Skintop EMC Brush Cable Gland
136-8522 is an M40 Skintop EMC Brush Cable Gland
136-8523 is an M50 Skintop EMC Brush Cable Gland
136-8524 is an M63 Skintop EMC Brush Cable Gland
Standards
EN 50525-2-21
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX |
Number of Cores | 12 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Sheath Colour | Grey |
American Wire Gauge | 15 AWG |
Outer Diameter | 13.3mm |
Sheath Material | Polyurethane PUR |
Standards Met | CE |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Drain Wire | Yes |
Voltage Rating | 500 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 4 x Diameter |
Screen Type | Tinned Copper Braid |