RS PRO 4 Conductor Unscreened Industrial Cable 0.055 mm² Black PVC Sheath, 25m Reel

  • RS Stock No. 660-3977
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standards

Defence Standard 61 - 12 Parts 4 and 5

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 0.055 mm²
Screened/Unscreened Unscreened
Length 25m
Sheath Colour Black
American Wire Gauge 30 AWG
Outer Diameter 2.8mm
Current Rating 250 mA
Screen Type Unscreened
Maximum Operating Temperature +80°C
Core Strands 7/0.1 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 250 V
Fire Behaviour Flame Retardant
Minimum Operating Temperature -20°C
Drain Wire No
Conductor Material Copper
Insulation Material PVC
Conductor Resistance 384 Ω/km
7 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 25 Metre(s)
MYR 25.86
Reel(s)
Per Reel
Per Metre*
1 - 14
MYR25.86
MYR1.034
15 +
MYR25.01
MYR1.00
*price indicative