RS PRO 4 Conductor Tinned Copper Braid Industrial Cable 0.055 mm² Black PVC Sheath, 100m Reel

  • RS Stock No. 660-0384
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS Pro Screened Multicore Cable - Core Strands 7/0.1 mm

Brought to you by RS Pro, a range of copper braid multicore cables suitable for various applications. A cable which is multicore is a huge benefit in situations where cable connections need to have an organised and better looking layout. If an area doesn't have much space, or is fully visible to customers/public, multicore cable will reduce tripping hazards and improve the overall appearance of electrical equipment. All models are highly reliable and excellent quality.

Features and Benefits

• 7/0.1 mm core strands
• Various lengths
• Bend radius will be 8 x outer diameter
• All cables are screened for protection of the cores
• Black PVC sheath
• Tinned copper braid

What kind of protection do these cables have?

If safety and reliability is of paramount importance to your application, these screened cables can ensure complete confidence with that situation. Each cable is fully insulated within a black PVC sheath, fully protecting it from the elements. Within the PVC cover itself, the multicores are protected by a tinned copper braid, ensuring that any damage to the cable from everyday activities will be non existent.

Who uses multi-core cable?

Due to the excellent conductor which copper makes, multicore cable has a huge variety of uses. The entertainment industry are common users of multicore cable for audio purposes. Commonly named within that application as a 'snake cable', mixers and various other audio equipment can essentially have one cable linked up to the device. As opposed to having varying wires running across the floor.

What is multi core cable used for?

It's impossible to list the entirety of usefulness this type of cable can provide, but as an example, some of the types of applications would be:

• Entertainment and audio industry
• Machines and factory control equipment
• Large control pads
• DIN-Rail terminals
• Conveyor belts

What is multicore industrial cable?

Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy. The name is self descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS Pro PVC cables, installation is easy and efficient.

How flexible is this multicore cable?

The bend radius is measured by the outer diameter of the cable, multiplied by 8.

Warning

Please be aware, although these cables are electrical, they are not to be regarded as power cables, or cables for the direct connection of equipment to mains power supplies.

Standards

Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 0.055 mm²
Screened/Unscreened Screened
Length 100m
Sheath Colour Black
American Wire Gauge 30 AWG
Outer Diameter 3.2mm
Current Rating 250 mA
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80°C
Core Strands 7/0.1 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Fire Behaviour Flame Retardant
Conductor Resistance 345 Ω/km
Minimum Operating Temperature -20°C
Conductor Material Copper
Drain Wire No
Insulation Material PVC
1 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 100 Metre(s)
MYR 574.29
Reel(s)
Per Reel
Per Metre*
1 - 14
MYR574.29
MYR5.743
15 +
MYR554.49
MYR5.545
*price indicative
Related Products
A flat cable from Harting for insulation displacement ...
Description:
A flat cable from Harting for insulation displacement termination. Features and Benefits· Edge mark on first conductor· UL AWM-style 2651 CSA· PVC insulation, grey· Copper tinned.
Brought to you by RS Pro, this flexible ...
Description:
Brought to you by RS Pro, this flexible LiYCY data cable is ideal for signal and data transmission applications. The cable features braided shielding made from tin-plated copper wires, and can be used where signal interference is a concern. As ...
Tinned copper stranded conductors covered by 0.2mm PVC, ...
Description:
Tinned copper stranded conductors covered by 0.2mm PVC, overall tinned copper braided screen with an outer black PVC sheath. Max. working voltage 250V Max. current per core 0.25A Core/Screen capacitance (nominal) 85pF/mResistance per core 384Ω/km.
From RS Pro, a range of multicore cables ...
Description:
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or ...