RS PRO 4 Conductor Tinned Copper Braid Industrial Cable 0.055 mm² Black PVC Sheath, 25m Reel

  • RS Stock No. 660-0381
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standards

Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616

Specifications
Attribute Value
Number of Cores 4
Cross Sectional Area 0.055 mm²
Screened/Unscreened Screened
Length 25m
Sheath Colour Black
American Wire Gauge 30 AWG
Outer Diameter 3.2mm
Current Rating 250 mA
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80°C
Core Strands 7/0.1 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Fire Behaviour Flame Retardant
Conductor Material Copper
Conductor Resistance 345 Ω/km
Insulation Material PVC
Minimum Operating Temperature -20°C
Drain Wire No
7 In Global stock for delivery within 4 - 6 working days
Price 1 Reel of 25 Metre(s)
MYR 180.94
Reel(s)
Per Reel
Per Metre*
1 - 14
MYR180.94
MYR7.238
15 +
MYR174.88
MYR6.995
*price indicative
Related Products
Brought to you by RS Pro, this flexible ...
Description:
Brought to you by RS Pro, this flexible LiYCY data cable is ideal for signal and data transmission applications. The cable features braided shielding made from tin-plated copper wires, and can be used where signal interference is a concern. As ...
From RS Pro, a range of multicore cables ...
Description:
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or ...
Brought to you by RS Pro, these screened ...
Description:
Brought to you by RS Pro, these screened multicore cables are a great choice for various applications. A cable which has a multicore are perfect for situations where space is limited or wires can look tangled and untidy. With the ...
From RS Pro, this unscreened multicore cable is ...
Description:
From RS Pro, this unscreened multicore cable is suitable for a range of applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much ...