- RS Stock No.:
- 175-7350
- Mfr. Part No.:
- B953202 GE321
- Manufacturer:
- Alpha Wire
17 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 50 Metre(s)
MYR2,046.99
Reel(s) | Per Reel | Per Metre* |
1 + | MYR2,046.99 | MYR40.94 |
*price indicative |
- RS Stock No.:
- 175-7350
- Mfr. Part No.:
- B953202 GE321
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Pro-Tekt Multicore Data Cable, 0.23 mm², 24 AWG - B953202 GE321
This is a high-performing flexible cable sheathed in premium-grade PVC. Its perfectly rounded design enables easy use in small spaces. Available as both multi-conductor and multi-pair, this cable ensures reliable performance in demanding applications. Whether youre working in industrial automation, medical devices, aerospace, petrochemical, or commercial electronics, the B953202 GE321 enhances your connectivity needs.
Features & Benefits
• 20 cores provides flexibility for multiple connections
• 24 AWG ensures efficient signal transmission
• Offers protection against electromagnetic interference (EMI)
• Foil shield guards against external noise and enhances signal integrity
• 24 AWG ensures efficient signal transmission
• Offers protection against electromagnetic interference (EMI)
• Foil shield guards against external noise and enhances signal integrity
Applications
• Control systems, sensors, and actuators
• Data transmission, networking, and telecommunication
• Measurement devices, sensors, and test equipment
• Studio setups, amplifiers, and speakers
• Data transmission, networking, and telecommunication
• Measurement devices, sensors, and test equipment
• Studio setups, amplifiers, and speakers
Is this cable suitable for outdoor use?
Yes, the PVC sheath provides protection against environmental factors.
Can I use this cable for high-speed data applications?
Yes, the screened design minimises signal interference, making it suitable for data transmission.
What temperature range does it operate in?
The cable has a minimum operating temperature of -30°C and a maximum operating temperature of +105°C.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.23 mm² |
Number of Cores | 20 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Foil |
Sheath Colour | Grey |
Cable Type | Multi Conductor |
Outer Diameter | 7.7mm |
Outer Sheath Material | PVC |
Cable Shape | Multicore |
Shielded/Unshielded | Shielded |
Series | Pro-Tekt |
Standards Met | CE, CSA Certified, UL |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -30°C |
Fire Behaviour | Flame Retardant |
Voltage Rating | 300 V |
Core Strands | 7/0.2 mm |