RE332-LF, Double Sided DIN 41612 Multibus II Board with 32 x 81 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

Prototype board for Multibus II

Epoxy FR4 (LF) PCB, lead-free, tin-plated
35-μm copper lamination
Hole matrix 2.54 ´ 2.54 mm
RE332-LF and RE333-LF double-sided, through hole plated
Ø 2 mm soldering points; Ø 1 mm hole
Grid for multiple contact strips DIN 41612 type C-96/abc

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 220 x 100 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Layout 32 x 81
Hole Pitch 2.54 x 2.54mm
Connection DIN 41612
Length 220mm
Thickness 1.5mm
Width 100mm
19 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 115.03
units
Per unit
1 +
MYR115.03