Kimberly Clark Quarter Fold of 30 Green WYPALL X80 Cloths for Heavy Duty Cleaning Use

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CO
Product Details

WYPALL X80 Plus Cloths Quarter Fold

The WypAll X80 Plus Colour-Coded Range has been specially designed for tough cleaning tasks in food processing environments. WypAll X80 Plus Cloths have been designed with Powerpocket embossing for improved cleaning and debris pickup. Food contact certified and available in 4 different colours to help avoid cross-contamination. Leading the way in hygiene, our goal is to support you in reducing the risk of cross-contamination and facilitate task segregation where it is a key requirement. These cloths are ideal for wet or dry cleaning where a strong and bulky cloth is required and enhance regulatory hygiene practices and compliance. Advanced Hydroknit technology ensures that each cloth is strong, durable and highly absorbent without tearing. Supplied as quarter-fold cloths in poly packs to provide protection from contamination while also ensuring you only touch the sheet that you use. Each pack delivers single sheet dispensing, to control usage, increase hygiene and reduce waste. This product is sold as 8 packs s x 30 quarter-fold, blue cloths (240 total). Individual sheet size 34.5 cm (L) x 33.5 cm (W).

Reusable, Green, 1 ply cloth. For tough cleaning tasks in food processing and healthcare environments. Hydroknit Technology ensures that cloths are tear resistant, strong, durable and highly absorbent. Food contact certified. 4 colour options to help avoid cross-contamination. Delivered in a poly pack.

Features and Benefits

8 packs x 30 quarter-fold, Green cloths (240 total) Food contact certified and available in 4 different colours to facilitate task segregation to help avoid cross-contamination.
Advanced Hydroknit Technology ensures that each cloth is strong and fast absorbing.
Powerpocket embossing for improved cleaning and debris pickup.
Available in a hygienic poly pack to provide protection from grime or dirt touching the product.
Single sheet dispensing, to control usage and reduce waste.
Designed for tough cleaning tasks in food processing and healthcare environments, helping you to wipe right.
Cloths are strong and tear-proof.
WypAll Cloths have been designed to enhance regulatory hygiene practices and compliance.

Industrial Workplace Wipers & Cloths

A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.

Wipers: Disposable
Cloths: Re-usable

Specifications
Attribute Value
Trade Name Wypall X80
Application Heavy Duty Cleaning
Package Type Quarter Fold
Number of Wipes per Pack 30
Colour Green
Wiper Size 350 x 340mm
Wet/Dry Dry
Repeat/Single Use Repeat Use
Ply 1
3 In Global stock for delivery within 4 - 6 working days
Price 1 Bag of 8
MYR 262.92
Bag(s)
Per Bag
Per unit*
1 - 4
MYR262.92
MYR32.865
5 - 9
MYR255.03
MYR31.879
10 - 39
MYR247.38
MYR30.922
40 +
MYR235.01
MYR29.376
*price indicative
Related Products
The WypAll L40 is the perfect combination of ...
Description:
The WypAll L40 is the perfect combination of value and versatility for everyday wiping tasks. These limited life wipers use double re-created (DRC) base sheet technology, layered fabric that is strong, thick and highly absorbent so it cleans up fast ...
WYPALL ForceMax Industrial Cloths have been specially engineered ...
Description:
WYPALL ForceMax Industrial Cloths have been specially engineered for tough wiping tasks, absorbing 40% more oil, 5 times faster than rags or laundered cloths - making it the number 1 user preferred industrial cloth. Leading in oil and grease removal, ...
Heavy Weight Cloths offering excellent overall performance across ...
Description:
Heavy Weight Cloths offering excellent overall performance across different industries and applications. Ideal for cleaning as you go, catching spills and drips as well as cleaning work surfaces, sinks, utensils and machinery. Large apertures ensures exceptional food and dirt pick-upAntibacterial ...
The WYPALL X60 is the perfect solution for ...
Description:
The WYPALL X60 is the perfect solution for light-duty cleaning tasks of all kinds. Our unique Hydroknit technology ensures they are strong enough to withstand the roughest surfaces and absorbent enough for the greasiest, oiliest and heaviest spills. This product ...