Fluke 725 Multi Function Calibrator 30V 24A

  • RS Stock No. 331-7452
  • Mfr. Part No. FLUKE 725US
  • Manufacturer Fluke
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Multifunction Process Calibrator 725

Take along the Fluke 725 Multifunction Process Calibrator, and you're equipped to test and calibrate almost any process parameter. Measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules. Do you need to calibrate transmitters? The 725's split display lets you view input and output values simultaneously. For valve and I/P tests, you can source mA while measuring pressure. The 725 has auto-stepping and auto-ramping for remote testing, plus 25% stepping for fast linearity tests.
From the moment you pick it up, the Fluke 725 is ready to perform. Its simple controls, without menus, make operation easy. Its memory functions make set up fast. And its rugged design lets it work as hard as you do.

Features and Benefits

•Small, streamlined shape makes it easy to carry •Rugged, reliable design stands up to field use
•Easy to read measure/source screen lets you view input and output simultaneously
•Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors and transmitters
•Source/simulate volts, mA, thermocouples , RTDs, frequency, ohms, and pressure to calibrate transmitters
•Measure/source pressure using any of 29 Fluke 700Pxx Pressure Modules
•Source mA with simultaneous pressure measurement to conduct valve and I/P tests
•Support flow meter testing with frequency and CPM functions
•Perform fast linearity tests with auto- step and auto-ramp features
•Power transmitters during test using loop supply with simultaneous mA measurement
•Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 10 ms
•Store frequently used test setups for later use
•Backlight lets you work in poor light
•Large battery capacity of four AA cells
•Battery door for easy changes

Function Measure Sourcing
dc voltage 0-30V 100mV, 10V
dc current 0-20mA 0-20mA
Frequency 1 count/min to 10kHz, 1-10Hz 2-10,00 count/min, 1-110Hz
Thermocouples J, K, T, E, R, S, B, L, U, N  
RTDs Ni120 (672), Pt100(385), Pt100 (3926), Pt100 (3916), Pt200 (385), Pt500 (385), Pt1000 (385)  
Pressure Supported via external pressure modules  
Operating Temperature -40 to +55°C  
Power supply 4 x AA alkaline batteries (supplied). Life 25hrs (approx)   

Supplied with

batteries, test leads/clips and a protective yellow holster.

Specifications
Attribute Value
Maximum Voltage Measurement 30V
Maximum Current Measurement 24A
Port Connections Pressure Module
Battery Life 25 h
Battery Type AA
Power Source Battery
Dimensions 47 x 96 x 200mm
Weight 650g
Height 200mm
Length 47mm
Maximum Operating Temperature +55°C
Minimum Operating Temperature -10°C
Model Number p 725
Width 96mm
14 In Global stock for delivery within 4 working days
Price Each
MYR 15,198.00
(exc. GST)
MYR 16,109.88
(inc. GST)
units
Per unit
1 +
MYR15,198.00