- RS Stock No.:
- 669-5452
- Mfr. Part No.:
- 9183101
- Manufacturer:
- Fellowes
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 669-5452
- Mfr. Part No.:
- 9183101
- Manufacturer:
- Fellowes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fellowes Health-V™ Crystal™ Gel Keyboard Palm Support Blue
Advanced design prevents wrist discomfort and injuries
Patented Health-V™ Channel relieves pressure on the median nerve and helps prevent Carpal Tunnel Syndrome (a Repetitive Strain Injury)
Microban® antibacterial protection, fights the growth of harmful bacteria for the lifetime of the product
Stain resistant, wipes clean with a damp coth
"Certified by FIRA Ltd, an independent ergonomic accreditor"
Patented Health-V™ Channel relieves pressure on the median nerve and helps prevent Carpal Tunnel Syndrome (a Repetitive Strain Injury)
Microban® antibacterial protection, fights the growth of harmful bacteria for the lifetime of the product
Stain resistant, wipes clean with a damp coth
"Certified by FIRA Ltd, an independent ergonomic accreditor"
Specifications
Attribute | Value |
---|---|
Type | Wrist Rest |
Material | Gel |
Colour | Blue |
Dimensions | 464 x 85.86 x 16mm |
Height | 16mm |
Length | 464mm |
Width | 85.86mm |