- RS Stock No.:
- 647-9323
- Mfr. Part No.:
- B65888A2002X000
- Manufacturer:
- EPCOS
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
420 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.974
Units | Per Unit | Per Pack* |
10 - 20 | MYR2.974 | MYR29.74 |
30 - 50 | MYR2.915 | MYR29.15 |
60 + | MYR2.857 | MYR28.57 |
*price indicative |
- RS Stock No.:
- 647-9323
- Mfr. Part No.:
- B65888A2002X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B65888 RM 14 Accessories
EPCOS offer accessories to complement their B6588 ferrite cores and coil formers.
Clamp
The clamp has solderability to IEC 60068-2-20 at +235°C for two seconds. The clamp is constructed from 0.5 mm thick stainless spring steel (tinned) with a ground terminal.
Insulating Washer
The insulating washer is for use with double clad PCBs. It is a natural colour and constructed from 0.25 mm thick Makrofol FR7-2 polycarbonate.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp |
For Use With | B65887 |
Overall Width | 8.3mm |
Overall Length | 31.3mm |
Material | Stainless Steel |