- RS Stock No.:
- 170-1554
- Mfr. Part No.:
- B66359S2000X000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 200)
MYR1.44
Units | Per Unit | Per Reel* |
200 - 200 | MYR1.44 | MYR288.00 |
400 - 600 | MYR1.408 | MYR281.60 |
800 + | MYR1.382 | MYR276.40 |
*price indicative |
- RS Stock No.:
- 170-1554
- Mfr. Part No.:
- B66359S2000X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66359 ETD 29/16/10 Accessories
B66359 coil former yokes are constructed from stainless spring steel that is 0.33 mm thick. These yokes are designed for use with B66359 series coil formers and B66358 transformer ferrite cores from EPCOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | ETD 29/16/10 Core |
Overall Length | 33.8mm |
Overall Depth | 8.1mm |
Overall Dimensions | 33.8 x 8.7 x 8.1mm |
Material | Stainless Steel |
Overall Width | 8.7mm |