- RS Stock No.:
- 170-1532
- Mfr. Part No.:
- B66308A2010X000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2000)
MYR1.908
Units | Per Unit | Per Reel* |
2000 - 2000 | MYR1.908 | MYR3,816.00 |
4000 - 6000 | MYR1.866 | MYR3,732.00 |
8000 + | MYR1.832 | MYR3,664.00 |
*price indicative |
- RS Stock No.:
- 170-1532
- Mfr. Part No.:
- B66308A2010X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | E 16/8/5 Core |
Overall Width | 6.2mm |
Overall Length | 17.3mm |
Overall Depth | 3.6mm |
Overall Dimensions | 17.3 x 6.2 x 3.6mm |
Material | Stainless Steel |