- RS Stock No.:
- 170-1485
- Mfr. Part No.:
- B65888B2005X000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 12/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 240)
MYR5.552
Units | Per Unit | Per Box* |
240 - 240 | MYR5.552 | MYR1,332.48 |
480 - 720 | MYR5.43 | MYR1,303.20 |
960 + | MYR5.33 | MYR1,279.20 |
*price indicative |
- RS Stock No.:
- 170-1485
- Mfr. Part No.:
- B65888B2005X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EPCOS B65888 RM 14 Accessories
EPCOS offer accessories to complement their B6588 ferrite cores and coil formers.
Clamp
The clamp has solderability to IEC 60068-2-20 at +235°C for two seconds. The clamp is constructed from 0.5 mm thick stainless spring steel (tinned) with a ground terminal.
Insulating Washer
The insulating washer is for use with double clad PCBs. It is a natural colour and constructed from 0.25 mm thick Makrofol FR7-2 polycarbonate.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Insulating Washer |
For Use With | Double-Clad PCBs, RM 14 |
Overall Dimensions | 36.8 x 36.8 x 0.25mm |
Overall Width | 30mm |
Overall Depth | 0.25mm |
Material | Polycarbonate |
Overall Length | 36.8mm |