- RS Stock No.:
- 170-1425
- Mfr. Part No.:
- B65806J2204X000
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 20/09/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 1000)
MYR0.50
Units | Per Unit | Per Reel* |
1000 - 1000 | MYR0.50 | MYR500.00 |
2000 - 3000 | MYR0.489 | MYR489.00 |
4000 + | MYR0.48 | MYR480.00 |
*price indicative |
- RS Stock No.:
- 170-1425
- Mfr. Part No.:
- B65806J2204X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B65806 RM5 Accessories
Clamp
Feature ground terminal which is made of stainless steel (tinned) 0.3 mm thick
Solderability to IEC6008-2-20
Solderability to IEC6008-2-20
Insulating washer B65806
Made of Polyarylate film, for tolerance compensation and for insulation to go between core and coil former.
Insulating Washer B65008
This washer is for double clad PCBs. Made from polycarbonate
Adjusting screw
A tube core with thread and core brake which is made of GFR polyterephthalate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Clamp Clip |
For Use With | RM 5 Core |
Overall Depth | 0.335mm |
Overall Width | 2.1mm |
Overall Dimensions | 9.4 x 2.1 x 0.335mm |
Overall Length | 9.4mm |
Material | Stainless Steel |