- RS Stock No.:
- 170-1405
- Mfr. Part No.:
- B65659F0001X023
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 170-1405
- Mfr. Part No.:
- B65659F0001X023
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS P18/11 Accessories
EPCOS P18/11 Mounting Kit 4 pin
The set comprises of a terminal carrier and a yoke which is made from GFR polyterephthalate UL 94 V -0, insulation class to IEC60085. Max operating temperature 155°C. Solderability to 60068-2-20. The yoke is a spring yoke and is made of tinned nickel silver (0.3 mm), with ground terminal.
For snap-in connection
For snap-in connection
Black and Red Adjusting Screw
Made from GFR polyterephthalate tube core with thread and core brake.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Adjusting Screw |
For Use With | RM 6 Core |
Overall Depth | 8.9mm |
Overall Dimensions | 3.35 (Dia.) x 8.9mm |
Material | Nickel Silver |