- RS Stock No.:
- 167-8455
- Mfr. Part No.:
- B66366A2000X000
- Manufacturer:
- EPCOS
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999799 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 100)
MYR2.507
Units | Per Unit | Per Box* |
100 - 100 | MYR2.507 | MYR250.70 |
200 - 300 | MYR2.469 | MYR246.90 |
400 + | MYR2.421 | MYR242.10 |
*price indicative |
- RS Stock No.:
- 167-8455
- Mfr. Part No.:
- B66366A2000X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 44 Ferrite Cores
From Epcos, these ETD ferrite cores conform to IEC 51(CO)276 and are typically used with switch-mode power supply transformers. ETD shape ferrite cores offer a round winding post for minimum winding resistance, and are optimized for power transformer efficiency.
Standards
Cores ETD conform to IEC 51(CO)276
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke |
For Use With | ETD 44/22/15 Core |
Overall Width | 15mm |
Material | Stainless Steel |
Overall Length | 48mm |
Overall Depth | 10mm |
Overall Dimensions | 48 x 15 x 10mm |