- RS Stock No.:
- 125-3646
- Mfr. Part No.:
- B66308A2010X000
- Manufacturer:
- EPCOS
760 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 20)
MYR3.041
Units | Per Unit | Per Pack* |
20 - 480 | MYR3.041 | MYR60.82 |
500 - 980 | MYR2.89 | MYR57.80 |
1000 + | MYR2.745 | MYR54.90 |
*price indicative |
- RS Stock No.:
- 125-3646
- Mfr. Part No.:
- B66308A2010X000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS Yoke Clamp Clips
EPCOS Yoke clamp clips made from stainless spring steel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Yoke Clamp Clip |
For Use With | E 16/8/5 Core |
Overall Dimensions | 17.3 x 6.2 x 3.6mm |
Overall Width | 6.2mm |
Material | Stainless Steel |
Overall Depth | 3.6mm |
Overall Length | 17.3mm |