Cover Plate for use with Sonos Sounder Beacons

  • RS Stock No. 907-6299
  • Mfr. Part No. PBS-0011
  • Manufacturer Klaxon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Klaxon Base Sounder

The primary application of the Klaxon base sounder is for installation under proprietary smoke and heat detectors. It reduces wiring and installation costs and provides both detection and alarm at the same point. However, by using the optional cover it can also function as a standalone sounder.

Features and Benefits

Two large cable entries for quick and simple installation
Designed to complement various detectors
32 distinct alarm tones
Cover plate available for use as sounder only
Volume control for maximum flexibility (20 dB)

Note

The base sounder is for indoor use only.

Standards

Certified to EN54-3 Type A.

Specifications
Attribute Value
For Use With Sonos Sounder Beacons
Accessory Type Cover Plate
Dimensions 104 (Dia.) x 35.05 mm
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 18.32
units
Per unit
1 +
MYR18.32
Related Products
Utilising a Tri-Colour SMT LED array and two ...
Description:
Utilising a Tri-Colour SMT LED array and two piezo sounders this device is a simple and cost effective alternative,to traditional multi beacon tower lights and other process indication or warning applications where multiple,signal outputs, long life and low power consumption ...
These small profile xenon beacons have low power ...
Description:
These small profile xenon beacons have low power consumption and are ideal for 12/24 V applications. They are sealed units offering IP56 protection and are supplied with amber, red, blue or green lenses. Low power consumptionIP56 rated, sealed against dust ...
Powered deep base incorporating a 24Vdc supply that ...
Description:
Powered deep base incorporating a 24Vdc supply that allows compatible Fulleon sounders and beacons to be operated from 110 or 230Vac supplies. Wide input voltage range, 86 - 264VacUp to 100mA outputSuitable for external useIP65 ratedDiameter: 93mm, depth: 50mm.
XVM tower lights supplied pre-assembled are equipped with ...
Description:
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically. Buzzer (80 db) ...