- RS Stock No.:
- 828-8829
- Mfr. Part No.:
- 960.698.03
- Manufacturer:
- Werma
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
42 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR138.68
Units | Per Unit |
1 + | MYR138.68 |
- RS Stock No.:
- 828-8829
- Mfr. Part No.:
- 960.698.03
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WERMA Signal Tower Base, 70mm Diameter, Silver - Kompakt 37 Series - 960.698.03
Stack your signal tower securely with this beacon base from WERMA. It's compatible with beacon lights and accessories from the WERMA Kompakt 37 range, allowing you to build modular signal towers to match your industrial safety needs. This base includes an integrated tube, so there's no need to buy an additional fitting for your beacon. It's made from strong polycarbonate plastic that's lightweight and extremely durable for use in harsh settings.
Features & Benefits
Compact diameter of 70mm requires a small mounting area to save on space
Includes fixing holes for securely and easily attaching the base to an equipment panel
Supports up to 5 signal beacons for a versatile, customisable set-up
Includes fixing holes for securely and easily attaching the base to an equipment panel
Supports up to 5 signal beacons for a versatile, customisable set-up
Applications
Industrial control panels
Construction equipment
Automotive manufacturing
Construction equipment
Automotive manufacturing
Is it possible to extend the length of the tube on this base?
You can increase the length of this base's tube by simply attaching a WERMA extension tube (960.698.04), which will increase the height from the bottom of the base by an additional 93mm. Extension tubes are available in both a black and a metal finish to match your base colour.
Specifications
Attribute | Value |
---|---|
Accessory Type | Base with Tube |
For Use With | Kompakt 37 Signal Tower |
Dimensions | 70 x 82 mm |