- RS Stock No.:
- 356-6143
- Mfr. Part No.:
- 975.883.06
- Manufacturer:
- Werma
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR151.48
Units | Per Unit |
1 - 4 | MYR151.48 |
5 - 9 | MYR148.31 |
10 + | MYR143.88 |
- RS Stock No.:
- 356-6143
- Mfr. Part No.:
- 975.883.06
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Double Flash - 280 Series
Extremely high light intensity of more than 185 cd
Intense double flash with low power consumption
High flash power from two consecutive flashes
High impact resistance to 20 Joules
Life cycle of up to 50,000 hours
Intense double flash with low power consumption
High flash power from two consecutive flashes
High impact resistance to 20 Joules
Life cycle of up to 50,000 hours
WERMA Mounting Bracket, Black Colour, 90mm Base Height - 975.883.06
Hang your signal unit high with this mounting bracket from WERMA. It lets you attach a beacon to a wall to make a process indicator clearly visible from a distance for effective signalling. The wall-side cable entry ensures the lead is concealed and protected against impact. The unit attaches to the wall using screws through its pre-drilled holes, so it's a cinch to set up.
Features & Benefits
• Robust PC and ABS body for resistance to impact
• Handles operating temperatures between -30°C and +50°C, so it's tough enough for harsh industrial environments
• Handles operating temperatures between -30°C and +50°C, so it's tough enough for harsh industrial environments
Applications
• Food production
• Automated assembly lines
• Logistics industry
• Automated assembly lines
• Logistics industry
How large is this mounting bracket?
It has compact dimensions of 153 (L) x 126 (W) x 90mm (H), so it takes up minimal space on your wall.
Specifications
Attribute | Value |
---|---|
Accessory Type | Wall Bracket |
Colour | Black |
For Use With | 884 Beacons, 280, 838, 883 |
Dimensions | 126 x 90 x 153 mm |