- RS Stock No.:
- 286-8965
- Mfr. Part No.:
- 50080RS
- Manufacturer:
- Moflash
Discontinued product
- RS Stock No.:
- 286-8965
- Mfr. Part No.:
- 50080RS
- Manufacturer:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Compact Xenon Beacon
Surface or conduit (Besa box) mounting
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range
Internally reeded domes diffuse light output for improved signal visibility
Wide operating voltage range
Note
Lens must be ordered separately, see 698-7215 etc.
Specifications
Attribute | Value |
---|---|
Accessory Type | Anti-vibration Mount |
For Use With | 88 Beacon, 125, 200, 201 |
Dimensions | 103 (Dia.) x 20 mm |