- RS Stock No.:
- 203-3252
- Mfr. Part No.:
- 8GK9711-0KK03
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR697.30
Units | Per Unit |
1 + | MYR697.30 |
- RS Stock No.:
- 203-3252
- Mfr. Part No.:
- 8GK9711-0KK03
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens ALPHA 400/630 DIN Busbar holder is a 3-pole with centre-line spacing 60 mm.
Mounting on stay SS12x 5 (10), 20x 5 (10), 30x 5 (10)
For SR60 Busbar N-system H=300
For SR60 Busbar N-system H=300
Specifications
Attribute | Value |
---|---|
Series | 8GK9711 |
Accessory Type | Mounting Bracket |
Colour | Silver |
For Use With | SR60 Busbar N-system |
Dimensions | 136.8 x 131 mm, 250 x 150 mm |