- RS Stock No.:
- 135-0422
- Mfr. Part No.:
- 860600900
- Manufacturer:
- AUER Signal
4 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
4 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR87.27
units | Per Unit |
1 + | MYR87.27 |
- RS Stock No.:
- 135-0422
- Mfr. Part No.:
- 860600900
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Auer P Series LED Beacons
Professional range of polycarbonate beacons. The beacons are IP66/67 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, vertical, pole or magnet mounting available. Ideal for use in industrial/process/general applications. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66/67 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Prewired 1 m cable
Flashing, Strobe or Steady
Polycarbonate housing
Prewired 1 m cable
Specifications
Attribute | Value |
---|---|
Series | PVW |
Accessory Type | Bracket |
Colour | Black |
For Use With | For P-Series Beacons |
IP Rating | IP67 |