- RS Stock No.:
- 515-1052
- Mfr. Part No.:
- OSZ4 1SCA022530R0200
- Manufacturer:
- ABB
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR44.12
Units | Per Unit |
1 - 4 | MYR44.12 |
5 + | MYR43.19 |
- RS Stock No.:
- 515-1052
- Mfr. Part No.:
- OSZ4 1SCA022530R0200
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
Auxiliary Contact Mounting Frame
Required to mount 'Standard Auxiliary Contacts' to the 'Mini OS Fused Switch Disconnectors'
Simply clips to the left hand side of frame
Two rows of 3 'Standard Auxiliary' contacts can be fitted (e.g. type OA1G10 stock no. 513-4350)
Simply clips to the left hand side of frame
Two rows of 3 'Standard Auxiliary' contacts can be fitted (e.g. type OA1G10 stock no. 513-4350)
ABB OS Range
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Frame |
For Use With | OA1G10, OA3G01 |