- RS Stock No.:
- 187-829
- Mfr. Part No.:
- 99223
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 187-829
- Mfr. Part No.:
- 99223
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Schneider Electric Linergy - earth and neutral terminal bar can be used for panel mounting and has current rating of 200A.
Length: 419mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Earth & Neutral Terminal Bar |
For Use With | Screw Support Busbar |
Range | Acti 9 |
Series | Multi 9 |