- RS Stock No.:
- 218-1883
- Mfr. Part No.:
- 3ZY1212-4GA01
- Manufacturer:
- Siemens
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR297.54
Units | Per Unit |
1 + | MYR297.54 |
- RS Stock No.:
- 218-1883
- Mfr. Part No.:
- 3ZY1212-4GA01
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens device connector set for 3SK2 safety relay has a Width of 45 mm and is used for electrical connection of SIRIUS devices in industrial standard mounting rail enclosure.
Screw and rail mounting
height is 117.5 mm
width is 45 mm
height is 117.5 mm
width is 45 mm
Specifications
Attribute | Value |
---|---|
Series | SIRIUS 3ZY1 |