Siemens 1.5 kW Advanced Motor Starter, 1 → 4 A

  • RS Stock No. 500-787
  • Mfr. Part No. 3RA6120-1CP32
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Sirius 3RA61 Compact Direct Starter

The SIRIUS 3RA6 compact starters are a generation of innovative load feeders with the integrated functionality of a circuit breaker,contactor and solid-state overload relay. In addition, various functions of optional mountable accessories (auxiliary switches,surge suppressors) are already integrated in the SIRIUS compact starter.

Three wide voltage ranges and 5 wide setting ranges for the rated current.
Automatic device reset in case of overload and differentiated detection of overload and short-circuit
Efficient power distribution through the related SIRIUS infeed system for 3RA6
Direct connection of the motor feeder cable to the SIRIUS infeed system for 3RA6 thanks to integrated PE bar
Connecting and looping through incoming feeders up to a cross-section of 70 mm²

Note

Power rating is based upon a 4 pole motor at 400Vac.

Sirius Compact

Specifications
Attribute Value
Power Rating 1.5 kW
Range SIRIUS
Series 3RA6
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,412.68
units
Per unit
1 +
MYR1,412.68
Related Products
Sirius 3RM1 motor starters are compact 22.5 mm ...
Description:
Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine various functions in a single enclosure.They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions. ...
This is one of the two basic units ...
Description:
This is one of the two basic units which is required everytime, together with a control unit. It is independent of the control voltage motor power and incorporates the breaking function. Breaking capacity of 50kA @400VacShort circuit protectionDisconnection/isolationTwo auxiliary contacts ...
The TeSys U is a modular system for ...
Description:
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection ...
Has all the same control features of the ...
Description:
Has all the same control features of the advanced control unit, together with additional features, which makes it more suitable for the more complex control requirements. Simply plug-in into a Power Base UnitProtection alarm functionMonitoring function gives indication of main ...