Siemens Sirius Innovation 690 V ac Motor Protection Circuit Breaker - 3P Channels, Maximum of 6.3 A, 100 kA @ 400 V ac
- RS Stock No.:
- 124-3115
- Mfr. Part No.:
- 3RV2321-1GC10
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 124-3115
- Mfr. Part No.:
- 3RV2321-1GC10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV23
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Range | Sirius Innovation |
Series | SRV2 |
Overall Length | 45mm |
Overall Width | 96.9mm |
Overall Depth | 97mm |
Control Voltage | Maximum of 6.3 A |