Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Motor Driver ICs
onsemi STK681-360-E, Brushed Motor Driver IC, 30 V 3A 19-Pin, SIP
RS Stock No.:
801-6810
Mfr. Part No.:
STK681-360-E
Manufacturer:
onsemi
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
801-6810
Mfr. Part No.:
STK681-360-E
Manufacturer:
onsemi
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Brushed Motor Drivers, ON Semiconductor
Forward / Reverse dc Motor Drivers, with Brush
Motor Controllers & Drivers, ON Semiconductor
Attribute
Value
Motor Type
Brushed DC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
30 V
Mounting Type
Through Hole
Package Type
SIP
Maximum Operating Supply Voltage
30 V
Pin Count
19
Minimum Operating Supply Voltage
10 V
Typical Switching Frequency
0 → 20kHz
Inverter Power Rating
3.1W
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
0 °C
Length
29.2mm
Dimensions
29.2 x 4.5 x 14.4mm
Height
14.4mm
Width
4.5mm