Panasonic AN44066A-VF, Stepper Motor Driver IC, 34 V 0.8A 32-Pin, SSOP

  • RS Stock No. 726-4028
  • Mfr. Part No. AN44066A-VF
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Motor Controllers & Drivers, Panasonic

Motor Controllers & Drivers, Panasonic

Specifications
Attribute Value
Motor Type Stepper
Output Configuration Bipolar
Maximum IGBT Collector Current 0.8A
Maximum Collector Emitter Voltage 34 V
Mounting Type Surface Mount
Package Type SSOP
Maximum Operating Supply Voltage 34 V
Pin Count 32
Minimum Operating Supply Voltage 10 V
Typical Switching Frequency 52kHz
Inverter Power Rating 0.427W
Minimum Operating Temperature -20 °C
Dimensions 11 x 6.1 x 1.9mm
Length 11mm
Maximum Operating Temperature +70 °C
Height 1.9mm
Width 6.1mm
Discontinued product