ROHM BD61246EFV-E2, BLDC Motor Driver IC 16-Pin, HTSSOP-B

  • RS Stock No. 178-0018
  • Mfr. Part No. BD61246EFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BD61246EFV is a 1chip driver that is composed of H-bridge power DMOS FET. Moreover, the circuit configuration is restructured, and convenience has been improved by reducing the external parts and simplifying the setting compared with the conventional driver. The pin is compatible with BD61245EFV (Rotation speed pulse signal output).

High Heat Radiation Package
Driver Including Power DMOS FET
Speed Controllable by DC / PWM Input
I/O Duty Slope Adjust
PWM Soft Switching
Current Limit
Start Duty Assist
Lock Protection and Automatic Restart
Quick Start
Lock Alarm Signal (AL) Output

Specifications
Attribute Value
Motor Type BLDC Motor
Configuration H Bridge
Maximum Output Current 1.8A
Maximum Supply Voltage 16 V
Mounting Type Surface Mount
Package Type HTSSOP-B
Pin Count 16
Maximum Operating Supply Voltage 16 V
Minimum Operating Supply Voltage 4 V
Product Height 0.85mm
Minimum Operating Temperature -40 °C
Product Width 4.4mm
Product Length 5mm
Maximum Operating Temperature +105 °C
Length 5mm
Dimensions 5 x 4.4 x 0.85mm
Width 4.4mm
Height 0.85mm
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2500)
MYR 3.998
units
Per unit
Per Reel*
2500 - 2500
MYR3.998
MYR9,995.00
5000 - 5000
MYR3.878
MYR9,695.00
7500 +
MYR3.636
MYR9,090.00
*price indicative
Related Products
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The A5936 is a three phase sensorless BLDC ...
Description:
The A5936 is a three phase sensorless BLDC fan driver IC that incorporates sinusoidal drive to minimize audible noise and vibration. Automatic phase advanceEasy to select start-up parameters with resistor dividerLow power sleep modeSupply compensationForward and reverse wind millingReduces audible ...
The STSPIN230 device integrates a triple half-bridge low ...
Description:
The STSPIN230 device integrates a triple half-bridge low RDS(ON) power stage in a small QFN - 3 x 3 mm package. The device is designed to operate in battery-powered scenarios and can be forced into a zero-consumption state, allowing a ...