ROHM BD65492MUV-E2, Brushed Motor Driver IC 24-Pin, VQFN

  • RS Stock No. 171-4074
  • Mfr. Part No. BD65492MUV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The BD65491FV motor driver provides 1 Full-ON Drive H-bridge channel, while BD65492MUV provides 2 Full-ON Drive H-bridge channels. These ICs feature wide range operating from 1.8V and low power consumption by high switching speed in a compact surface mount package.

Low ON-Resistance Power DMOS output: Full-ON Drive block with 0.35Ω Typ.
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
The highest performance in regard to switching speed, and 4-values selection
Turn On Time: 150ns & Turn Off Time: 50ns
Drive mode switch function
Maximum output current for H-bridge: DC maximum 1.2A, Peak maximum 4.0A
Control input pins corresponding to the signal of 1.8V system
Built-in UVLO (Under Voltage Lockout Protection) function & TSD (Thermal Shut Down) circuit
Standby current: 0μA Typ.
Applications:
Coin Processing Machines
Digital Still Camera
Machine Vision Camera for Industrial

Specifications
Attribute Value
Motor Type Brushed DC
Configuration Half Bridge
Output Configuration Half Bridge
Maximum Output Current 1A
Maximum Supply Voltage 5.5 (Power) V, 16 (Motor) V
Mounting Type Surface Mount
Package Type VQFN
Maximum Operating Supply Voltage 5.5 (Power) V, 16 (Motor) V
Pin Count 24
Minimum Operating Supply Voltage 1.8 (Motor) V, 2.5 (Power) V
Typical Switching Frequency 500 (Maximum)kHz
Width 4mm
Product Height 0.98mm
Height 0.98mm
Product Length 4mm
Maximum Operating Temperature +85 °C
Length 4mm
Dimensions 4 x 4 x 0.98mm
Minimum Operating Temperature -30 °C
Product Width 4mm
Temporarily out of stock - back order for despatch 01/12/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2500)
MYR 12.43
units
Per unit
Per Reel*
2500 +
MYR12.43
MYR31,075.00
*price indicative